help desk software
DATA SHEET

D62ZOV391HC

Maida/Songtian

MOV - HC, 12mm, 390VAC, 6500A Imax (aka 01-1442)

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D62ZOV391HC
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BULK
Varistor Voltage:
552 V to 674 V
Clamping Voltage:
1025
Clamping Current:
40
Maximum AC Voltage Rating:
390
Maximum DC Voltage Rating:
505
Maximum Surge Current:
6500
Energy:
157
Size Code:
12
MOV - HC, 12mm, 390VAC, 6500A Imax (aka 01-1442)
IN STOCK: 0
Minimum Order:
30
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$1.3900
$41.700
50
$1.0800
$54.000
100
$0.5724
$57.240
250
$0.3392
$84.800
500
$0.3286
$164.300
1,000
$0.2968
$296.800
2,500 +
$0.2862
$715.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides