help desk software
DATA SHEET

D63ZOV511HC

Maida/Songtian

MOV - HC, 18mm, 510VAC, 12000A Imax (aka 01-1500)

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D63ZOV511HC
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
BULK
Varistor Voltage:
722 V to 881 V
Clamping Voltage:
1350
Clamping Current:
80
Maximum AC Voltage Rating:
510
Maximum DC Voltage Rating:
675
Maximum Surge Current:
12000
Energy:
389
Size Code:
18
MOV - HC, 18mm, 510VAC, 12000A Imax (aka 01-1500)
IN STOCK: 0
Minimum Order:
20
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$2.840
$56.800
50
$1.460
$73.000
100
$0.774
$77.400
250
$0.721
$180.250
500
$0.668
$334.000
1,000
$0.615
$615.000
2,500 +
$0.604
$1,510.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides