Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D65ZOV131HC
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
BULK
Varistor Voltage:
184 V to 224 V
Clamping Voltage:
340
Clamping Current:
100
Maximum AC Voltage Rating:
130
Maximum DC Voltage Rating:
175
Maximum Surge Current:
15000
Energy:
225
Size Code:
20
Metal Oxide Varistor - HC Series - 20mm - 130VAC - 15000A Imax (01-2838)
IN STOCK:
183
Can Ship immediately
You may purchase in-stock quantity up to 183
Minimum Order:
250
Available in less than min:
183
Multiple:
250
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$0.4675
$0.4675
250
$0.4250
$106.2500
500
$0.4040
$202.0000
1,000
$0.3840
$384.0000
2,000
+
$0.3640
$728.0000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides