help desk software
DATA SHEET

D65ZOV251RA130

Maida/Songtian

Metal Oxide Varistor - Standard Series - 20mm - 250VAC - 10000A Imax (01-3016) .. see full description

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D65ZOV251RA130
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
BULK
Varistor Voltage:
393 V
Clamping Voltage:
650 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
6.32 x 26.16 x 22.99 mm
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
330 V
Maximum Surge Current:
10000 A
Lead Style:
Radial
Lead Pitch:
7.62 mm
Tolerance Voltage:
N/A
The Maida/Songtian part D65ZOV251RA130 is a high-quality Metal Oxide Varistor (MOV) from the Standard Series. It features a 20mm size and a voltage rating of 250VAC. With a maximum surge current capacity of 10000A (Imax), this varistor offers excellent protection against voltage spikes and transients. It is commonly used in various electrical and electronic applications to safeguard sensitive components and equipment from excessive voltage levels. Trustworthy and reliable, the D65ZOV251RA130 MOV is an ideal choice for ensuring robust electrical systems.
Search Keywords:
D65ZOV251RA130
IN STOCK: 1,500
Can Ship immediately
Minimum Order:
250
Multiple:
250
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.341
$85.250
500
$0.324
$162.000
1,000
$0.308
$308.000
2,000 +
$0.292
$584.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides