D65ZOV321RA160
Maida/SongtianMetal Oxide Varistor - Standard Series - 20mm - 320VAC - 10000A Imax (01-0586)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D65ZOV321RA160
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
BULK
Varistor Voltage:
503 V
Clamping Voltage:
850 V
Clamping Current:
100 A
Mounting:
Through Hole
Dimension:
7.01 x 26.16 x 22.99 mm
Maximum AC Voltage Rating:
320 V
Maximum DC Voltage Rating:
420 V
Maximum Surge Current:
10000 A
Lead Style:
Radial
Lead Pitch:
7.62 mm
Tolerance Voltage:
N/A
Metal Oxide Varistor - Standard Series - 20mm - 320VAC - 10000A Imax (01-0586)
Search Keywords:
D65ZOV321RA160
IN STOCK:
0
Minimum Order:
250
Multiple:
250
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
250
$0.301
$75.250
500
$0.286
$143.000
1,000
$0.272
$272.000
2,000
+
$0.258
$516.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides