help desk software
DATA SHEET

D69ZOV251HC

Maida/Songtian

MOV - HC, 14mm, 250VAC, 10000A Imax (aka 01-1454)

RoHS Compliant
BULK Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D69ZOV251HC
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
BULK
Varistor Voltage:
354 V to 432 V
Clamping Voltage:
650
Clamping Current:
50
Maximum AC Voltage Rating:
250
Maximum DC Voltage Rating:
330
Maximum Surge Current:
10000
Energy:
160
Size Code:
14
MOV - HC, 14mm, 250VAC, 10000A Imax (aka 01-1454)
IN STOCK: 0
Minimum Order:
30
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$1.3300
$39.900
50
$1.0500
$52.500
100
$0.5406
$54.060
250
$0.3286
$82.150
500
$0.3180
$159.000
1,000
$0.2862
$286.200
2,500 +
$0.2756
$689.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides