D7580ZOV271RA550
Maida/SongtianMetal Oxide Varistor - High Energy Series - 40mm - 270VAC - 40000A Imax (01-0936)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D7580ZOV271RA550
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
BULK
Varistor Voltage:
382 V to 466 V
Clamping Voltage:
710
Clamping Current:
300
Maximum AC Voltage Rating:
270
Maximum DC Voltage Rating:
360
Maximum Surge Current:
40000
Energy:
550
Size Code:
40
Metal Oxide Varistor - High Energy Series - 40mm - 270VAC - 40000A Imax (01-0936)
IN STOCK:
80
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
3
$38.15
$114.450
10
$14.71
$147.100
25
$7.29
$182.250
50
$6.99
$349.500
96
$6.81
$653.760
250
$6.53
$1,632.500
500
+
$6.37
$3,185.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides