D7580ZOV751RA1200
Maida/SongtianMetal Oxide Varistor - High Energy Series - 40mm - 750VAC - 40000A Imax (01-0405)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D7580ZOV751RA1200
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
64
Package Type:
BULK
Varistor Voltage:
1180 V
Clamping Voltage:
2100 V
Clamping Current:
300 A
Mounting:
Through Hole
Dimension:
48.01 x 11.68 x 60.2 mm
Maximum AC Voltage Rating:
750 V
Maximum DC Voltage Rating:
970 V
Maximum Surge Current:
40000 A
Lead Style:
Straight Strap Terminal
Lead Pitch:
25.4 mm
Tolerance Voltage:
N/A
Metal Oxide Varistor - High Energy Series - 40mm - 750VAC - 40000A Imax (01-0405)
IN STOCK:
12
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
2
$40.47
$80.940
10
$10.38
$103.800
25
$9.78
$244.500
64
$9.28
$593.920
100
$9.03
$903.000
250
$8.68
$2,170.000
500
+
$8.46
$4,230.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides