D7780ZOV301RA940
Maida/SongtianMetal Oxide Varistor - High Energy Series - 53mm - 300VAC - 70000A Imax (01-0980)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
D7780ZOV301RA940
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
32
Package Type:
BULK
Varistor Voltage:
425 V to 518 V
Clamping Voltage:
790
Clamping Current:
500
Maximum AC Voltage Rating:
300
Maximum DC Voltage Rating:
390
Maximum Surge Current:
70000
Energy:
1000
Size Code:
53
Metal Oxide Varistor - High Energy Series - 53mm - 300VAC - 70000A Imax (01-0980)
Search Keywords:
D7780ZOV301RA940
IN STOCK:
28
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
2
$56.59
$113.180
5
$33.27
$166.350
10
$15.94
$159.400
32
$15.26
$488.320
50
$14.43
$721.500
100
$13.87
$1,387.000
250
+
$13.52
$3,380.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides