help desk software
DATA SHEET

R61ZOV131HC

Maida/Songtian

MOV - HC, 9mm Sqr, 130VAC, 4500A Imax (aka 01-1871)

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
R61ZOV131HC
RoHS:
Yes
HTS:
8533404000
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Bulk
Varistor Voltage:
184 V to 224 V
Clamping Voltage:
340 V
Clamping Current:
20 A
Mounting:
Through Hole
Dimension:
9
Maximum AC Voltage Rating:
130 V
Maximum DC Voltage Rating:
175 V
Maximum Surge Current:
4500 A
Lead Style:
Radial
Energy:
45 J
Size Code:
9
MOV - HC, 9mm Sqr, 130VAC, 4500A Imax (aka 01-1871)
IN STOCK: 0
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.364
$0.3640
25
$0.337
$8.4250
100
$0.280
$28.0000
500
$0.138
$69.0000
1,000 +
$0.130
$130.0000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides