S7580ZOV131RA310
Maida/SongtianMetal Oxide Varistor - High Energy Series - 34mm - 130VAC - 40000A Imax - Square (01-0831)
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Maida/Songtian
Part No:
S7580ZOV131RA310
RoHS:
Yes
HTS:
8533404000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
96
Package Type:
BULK
Varistor Voltage:
204 V
Clamping Voltage:
340 V
Clamping Current:
300 A
Mounting:
Through Hole
Dimension:
37.49 x 6.3 x 56.52 mm
Maximum AC Voltage Rating:
130 V
Maximum DC Voltage Rating:
175 V
Maximum Surge Current:
40000 A
Lead Style:
Straight Strap Terminal
Lead Pitch:
25.4 mm
Tolerance Voltage:
N/A
The S7580ZOV131RA310 is high energy varistor with dimension 37.49 x 6.3 x 56.52 mm.
Search Keywords:
S7580ZOV131RA310
IN STOCK:
58
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
4
$27.72
$110.880
10
$13.30
$133.000
25
$5.59
$139.750
50
$5.35
$267.500
96
$5.14
$493.440
250
$5.00
$1,250.000
500
$4.87
$2,435.000
1,000
+
$4.75
$4,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides