help desk software

1332563

Marathon Special Products

Conn Power Stud Blocks M 4 POS 43.02mm Screw Cable Mount 200A .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1332563
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Type:
Power Stud Blocks
Mounting:
Cable Mount
Gender:
M
Termination Method:
Screw
Pitch:
43.02 mm
Number of Circuits:
2
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
200 A
Wire Size:
N/A
Operating Temperature:
125(Max) °C
The Marathon/Kulka part 1332563 is a connectivity solution designed for power distribution applications. This connector features four positions and is made for power stud block configurations. It allows for secure and reliable connections with a 43.02mm screw cable mount. With a maximum rating of 200A, this connector ensures efficient power delivery. Perfect for industrial and commercial settings, the Marathon/Kulka part 1332563 is a high-quality and durable solution for your power distribution needs.
Search Keywords:
1332563
IN STOCK: 32
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$129.79
$129.790
3
$118.73
$356.190
5
$115.05
$575.250
10
$111.54
$1,115.400
25 +
$110.43
$2,760.750