help desk software

1333320CH

Marathon Special Products

Connector Power Splicer Block - 510A - 600V - 3 Poles - 2 Input - 2 Output - Hinge Cover.

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1333320CH
Alias/AKA:
1333321
RoHS:
Yes
Type:
Power Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
3
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
510 A
Wire Size:
6 AWG
Operating Temperature:
-40 to 125 °C
The 1333320CH is power splicer block with input wire range from 250 kcmil to 1/0 AWG and output wire range from 250 kcmil to 1/0 AWG. Dimensions of this splicer block are: 4 in x 5.36 in x 3.49 in.
IN STOCK: 6
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$245.28
$245.280
3
$222.34
$667.020
5
$220.12
$1,100.600
10
$217.92
$2,179.200
25 +
$215.74
$5,393.500
DOWNLOADS