601RJS-02
Marathon Special ProductsTerminal Block Jumper - 2 Pole - For 601 RJS Series. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
601RJS-02
Alias/AKA:
9202304
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Jumper
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
MARATHON/KULKA part 601RJS-02 is a reliable and versatile Terminal Block Jumper specifically designed for the 601 RJS Series. This 2-pole jumper is essential for connecting and extending electrical circuits within this series, ensuring efficient power distribution. Made with high-quality materials, this jumper guarantees excellent conductivity, durability, and long-lasting performance. Whether for commercial or industrial applications, the MARATHON/KULKA Terminal Block Jumper is an essential component that provides a seamless and dependable connection solution.
Search Keywords:
601RJS02
IN STOCK:
0
Minimum Order:
25
Multiple:
25
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
25
$5.171
$129.275
100
$4.174
$417.400
250
$4.085
$1,021.250
500
$3.688
$1,844.000
1,000
$3.651
$3,651.000
2,500
$3.614
$9,035.000
5,000
$3.578
$17,890.000
7,500
+
$3.542
$26,565.000
Product Guides
CUSTOMERS
ALSO BOUGHT
601RJS-03
Jumper (Busbar) - Jumper - Terminal Blocks - 3 Positions - 11.1 mm
601-GP-16
Conn Barrier Strip 32 POS 11.1mm Screw Panel Mount 20A
601RJS-05
Terminal Block Jumper - 5 Pole - For 601 RJS Series.
601RJS-06
Conn Jumper 6 POS 11.1mm ST
601RJS-08
Jumper (Busbar) - Jumper - Terminal Blocks - 8 Positions - 11.1 mm