help desk software
DATA SHEET

1322587

Marathon Special Products

Power Distribution Terminal Block

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1322587
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power Terminal Block3837
Mounting:
Panel Mount3828
Gender:
N/A
Termination Method:
Screw3836
Pitch:
N/A
Number of Circuits:
23829
Maximum Voltage Rating:
6003826V
Maximum Current Rating:
175 A
Wire Size:
(2/0)-6 AWG
Operating Temperature:
-40 to 125 °C
Power Distribution Terminal Block
Search Keywords:
1322587
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$112.90
$112.900
5
$104.48
$522.400
10
$101.45
$1,014.500
25
$63.93
$1,598.250
50
$62.97
$3,148.500
100
$62.03
$6,203.000
250 +
$59.83
$14,957.500
Tools/3D Models
Product Guides