help desk software
DATA SHEET

1332272

Marathon Special Products

Conn Power Stud Blocks 2 POS 43.2mm Screw Cable Mount 510A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
1332272
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Power Stud Blocks
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
43.2 mm
Number of Circuits:
2
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
510 A
Wire Size:
N/A
Operating Temperature:
125(Max) °C
Conn Power Stud Blocks 2 POS 43.2mm Screw Cable Mount 510A
Search Keywords:
1332272
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$296.14
$296.140
3
$287.91
$863.730
5
$283.60
$1,418.000
10
$279.34
$2,793.400
15 +
$275.15
$4,127.250
Tools/3D Models