KT38
Marathon Special ProductsTerminal Block Accessories - Kliptite (Quick Connect) - Double Row - 45° Bend - Two Side - 0.250 Tab Width - 0.032 Tab Thickness. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
KT38
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
100
The MARATHON/KULKA part KT38 - a high-performance and reliable component designed to meet your specific industrial needs. MARATHON/KULKA has always been a trusted name in the industry, known for its cutting-edge technology and superior quality. And with the KT38, they have once again raised the bar for excellence. This part is built for endurance, ensuring that it can handle even the most challenging conditions with ease. It features a robust construction and is made from top-grade materials, guaranteeing its longevity and durability. The KT38 offers exceptional performance, delivering optimal functionality and efficiency. Whether you need it for heavy machinery, automotive, or any other industrial application, this part will ensure smooth and seamless operations. To further enhance its compatibility, the KT38 is also engineered to meet industry standards, making it an ideal choice for a wide range of installations. With MARATHON/KULKA's KT38, you can have peace of mind knowing that you are investing in a reliable and high-quality component that will exceed your expectations. Experience the difference in performance and durability with this exceptional part from MARATHON/KULKA.
Search Keywords:
KT38
IN STOCK:
644
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
100
$0.7167
$71.670
300
$0.5059
$151.770
1,000
$0.4674
$467.400
2,500
$0.4479
$1,119.750
5,000
$0.4434
$2,217.000
7,500
$0.4390
$3,292.500
10,000
$0.4346
$4,346.000
15,000
+
$0.4303
$6,454.500
Product Guides
CUSTOMERS
ALSO BOUGHT
601RJS-02
Terminal Block Jumper - 2 Pole - For 601 RJS Series.
601-GP-16
Conn Barrier Strip 32 POS 11.1mm Screw Panel Mount 20A
601RJS-03
Jumper (Busbar) - Jumper - Terminal Blocks - 3 Positions - 11.1 mm
601RJS-06
Conn Jumper 6 POS 11.1mm ST
601RJS-08
Jumper (Busbar) - Jumper - Terminal Blocks - 8 Positions - 11.1 mm