Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
R100A1B
Alias/AKA:
4611100
RoHS:
Yes
Supplier Standard Pack
1
Type:
Fuse Holder
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
100 A
Voltage Rating:
250 VAC
Fuse Holder 100A 250VAC Screw Mount
Search Keywords:
R100A1B
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$89.79
$89.790
5
$72.47
$362.350
10
$70.23
$702.300
25
$68.08
$1,702.000
50
$67.06
$3,353.000
100
$66.06
$6,606.000
250
+
$65.07
$16,267.500
Product Guides