Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marathon Special Products
Part No:
RF400A1B
Alias/AKA:
4100822
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Terminal Block
Mounting:
Screw Mount
Termination Type:
N/A
Current Rating:
400 A
Voltage Rating:
250VDC,250 VAC
Fuse Terminal Block 400A 250VDC/250VAC Screw Mount
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$414.13
$414.130
3
+
$407.91
$1,223.730
Product Guides