help desk software

131130

Marinco

Triplex Cable - 10/3 AWG (3 x 5mm²) - Flat - 300ft

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
131130
RoHS:
Yes
HTS:
8544493080
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Triplex Cable - 10/3 AWG (3 x 5mm²) - Flat - 300ft
Search Keywords:
131130
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$487.84
$487.840
3
$475.45
$1,426.350
5
$468.32
$2,341.600
10 +
$461.29
$4,612.900
Tools/3D Models