Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
28106
RoHS:
Yes
HTS:
8504409550
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
The MARINCO Charger 6A / 12V 1 Bank 120V Input is a reliable and efficient on-board battery charger. With a 6 Amp output, it is designed to quickly and effectively charge a single 12V battery bank. The charger is compatible with both flooded and AGM batteries, ensuring versatile use for various marine applications. It features a 120V input for easy connection to shore power, and the Marinco branding guarantees quality and durability. This on-board battery charger is the perfect choice for maintaining and charging your boat's battery, ensuring reliable power during your adventures on the water.
Search Keywords:
28106
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$117.77
$117.770
5
$109.54
$547.700
10
$105.18
$1,051.800
25
$101.17
$2,529.250
50
$98.67
$4,933.500
100
$97.19
$9,719.000
250
+
$95.17
$23,792.500
Product Guides
CUSTOMERS
ALSO BOUGHT
17305832
Counter Lcd 6 Char 20-60V Pnl Mt
4NC0H0B11
Electromechanical Relay 200/220VAC 20A SPST-NO/SPST-NC DIN Rail AC Contactor Relay
1333587
Power Terminal Block - 3 Pole - 380A - 600V AC/DC - Line: (1) 500MCM-4AWG - Load: (3) 350M...
SC110NPR
Audio 30VDC/30VAC 120VDC/120VAC 24mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
SZ-A20/T
Auxiliary Contact Block for Contactor - 2N.O. - 10A @ 600 VAC - With Terminal Covers.