Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
301EL-B
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Inlet
Body Orientation:
Straight
Mounting:
Panel Mount
Gender:
RCP
Number of Contacts:
3
Termination Method:
Screw
Maximum Voltage Rating:
125 V
Maximum Current Rating:
30 A
Operating Temperature:
N/A
The MARINCO 301EL-B Inlet - the perfect solution for your boat's power connection needs. This inlet is designed to handle a 30A 125V power supply, ensuring a reliable and secure power connection for your marine vessel. Its square shape and sleek white finish add a stylish touch to your boat's exterior, while the high-quality materials used in construction guarantee durability and longevity. Trust MARINCO 301EL-B Inlet to provide a safe and efficient power connection to keep you cruising smoothly on the water.
Search Keywords:
301ELB
Different packaging options available. See Alternatives
IN STOCK:
48
Ships today, if you order in
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$71.64
$71.640
5
$63.92
$319.600
10
$62.01
$620.100
25
$56.92
$1,423.000
50
$56.06
$2,803.000
100
$55.22
$5,522.000
250
+
$53.27
$13,317.500
Product Guides