5278BL
Marinco15A 125V 2P 3W (5-15R) Flanged Inlet - Black Body in a Black Housing .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
5278BL
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Upgrade your boat or RV with the MARINCO 5278BL Flanged Inlet. This 15A 125V, 2-pole, 3-wire inlet features a sleek black body in a black housing, blending in seamlessly with your vehicle's aesthetic. The high-quality construction ensures a secure electrical connection, providing peace of mind during your outdoor adventures.
Search Keywords:
5278BL
IN STOCK:
70
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$13.29
$66.450
25
$12.05
$301.250
50
$11.51
$575.500
100
$11.01
$1,101.000
250
$10.56
$2,640.000
500
$10.28
$5,140.000
1,000
+
$10.13
$10,130.000
Product Guides
CUSTOMERS
ALSO BOUGHT
NL4MP-ST
speakON Chassis Connectors - 4 pole chassis connector - black D-size flange - countersunk ...
P024-006-13A
Standard Power Extension Cord, 13A, 16AWG (NEMA 5-15P to NEMA 5-15R), 6-ft.
OD1225-24HBIP68
DC Fan - 24V - 120 x 120 x 25mm 0.23W - 120CFM - 3100RPM - 42dB - IP68