help desk software

6371EL-BX

Marinco

Inlet - 30A 230V - Stainless Steel .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
6371EL-BX
RoHS:
Yes
HTS:
8536698000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Upgrade your boat's electrical system with the MARINCO 6371EL-BX Inlet. This high-quality inlet is designed for a 30A, 230V connection and features a sleek stainless steel construction. Durable and reliable, this inlet is a must-have for any marine electrical setup.
Search Keywords:
6371ELBX
IN STOCK: 0
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$165.99
$165.990
3
$163.50
$490.500
5
$161.04
$805.200
10
$158.63
$1,586.300
25 +
$154.92
$3,873.000
Tools/3D Models