CLS40FB-E
MarincoCLS 16 Series Inline Single Pin Connector (400A / 600V) 2/0 - 4/0 AWG Female - Green (E) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Marinco
Part No:
CLS40FB-E
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
CLS Series inline connectors have a non‑conductive retaining screw which passes through the metal contact and fastens at both ends to the retaining ring, providing maximum resistance to excessive torque loading. Constructed of weatherproof materials, products are UL listed and CSA certified. NEMA 3R and NEMA 4 rated for wet locations. All Marinco CL Series, CLS Series and CLM Series products mate precisely with all other manufacturers' cam products.
Search Keywords:
CLS40FBE
IN STOCK:
28
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$22.88
$22.880
10
$20.42
$204.200
25
$19.81
$495.250
50
$19.23
$961.500
100
$18.18
$1,818.000
250
$17.69
$4,422.500
500
+
$17.43
$8,715.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CLS40FB-A
CLS 16 Series Inline Single Pin Connector (400A / 600V) 2/0 - 4/0 AWG Female - Black (A)
CLS40FB-B
CLS 16 Series Inline Single Pin Connector (400A / 600V) 2/0 - 4/0 AWG Female - White (B)
CLS40FB-C
CLS 16 Series Inline Single Pin Connector (400A / 600V) 2/0 - 4/0 AWG Female - Red (C )
CLS40FB-D
CLS 16 Series Inline Single Pin Connector (400A / 600V) 2/0 - 4/0 AWG Female - Blue (D)
CLS40FB-G
CLS 16 Series Inline Single Pin Connector (400A / 600V) 2/0 - 4/0 AWG Female - Orange (G)