help desk software
DATA SHEET

1835.3108

Marquardt Switches

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 372.85VA 100000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Marquardt Switches
Part No:
1835.3108
RoHS:
Yes
HTS:
8536509065
COO:
TN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Curved Rocker
Actuator Color:
Green
Bezel Color:
Black
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 10A 250VAC 372.85VA 100000Cycles
Search Keywords:
18353108
IN STOCK: 152
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$13.640
$27.280
150
$4.714
$707.100
1,000
$4.039
$4,039.000
2,000
$3.779
$7,558.000
5,000 +
$3.312
$16,560.000
Tools/3D Models
Product Guides