help desk software
DATA SHEET

PH-1610

Master Appliance

Dual Mode Heat Gun, 120 Operating Voltage, 1300 Output Power, 208.28mm Product Width

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Master Appliance
Part No:
PH-1610
RoHS:
Yes
HTS:
8419899585
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Temperature Range:
80 to 540 °C
Operating Voltage:
120 V
Power Cord Length:
N/A
Life Cycle:
Discontinued & Replaced
Dual Mode Heat Gun, 120 Operating Voltage, 1300 Output Power, 208.28mm Product Width
Search Keywords:
PH1610
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
PH-1600
PH-1600
VIEW PRODUCT
Tools/3D Models
Product Guides