CEN-75-36
Mean WellAC/DC LED Power Sply - Const Curr/Volt - 75.6W - Fixed: 36 Vdc @ 2,100mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
CEN-75-36
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Fixed
Dimming:
No
Maximum Output Power:
75 W
Output Voltage Range:
27.0 to 36.0 Vdc
Maximum Output Current:
2,100 mA (2.1 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CE, cRUus, PSE, TUV
NEC Class:
2
IEC Class:
None
SELV:
Yes
LPS:
No
Warranty:
3 Years
Family:
CEN-75
Life Cycle:
Discontinued & Replaced
AC/DC LED Power Sply - Const Curr/Volt - 75.6W - Fixed: 36 Vdc @ 2,100mA - Dim: No
Search Keywords:
CEN7536
This product is discontinued, but still in stock
IN STOCK:
35
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$74.17
$74.170
20
$42.26
$845.200
50
+
$41.38
$2,069.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides