CLG-150-24A
Mean WellAC/DC LED Power Supply - Const Curr - 151.2W - Adj: 24 Vdc @ 6,300mA - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
CLG-150-24A
RoHS:
Yes
HTS:
8504409530
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
151 W
Output Voltage Range:
18.0 to 24.0 Vdc
Maximum Output Current:
6,300 mA (6.3 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, PSE, TUV
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
CLG-150
Life Cycle:
Discontinued
AC/DC LED Power Supply - Const Curr - 151.2W - Adj: 24 Vdc @ 6,300mA - Dim: No
Search Keywords:
CLG15024A
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Product Guides