help desk software
DATA SHEET

ISI-500-112A

Mean Well

Modified Sine Wave DC-AC Inverter with MPPT Solar Charger 110VAC 350W 12VDCin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ISI-500-112A
RoHS:
Yes
HTS:
8504409510
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Typical Input Voltage:
12 VDC
Input Voltage Range:
10.5 to 15 VDC
Input Connection Type:
Hardwired
Typical Output Voltage:
110 VAC
Continuous Output Power:
500 W
Surge Output Power:
700 W
Output Connection Type:
NEMA 5-15R
Output Frequency:
60 Hz
Output Wave Form:
Modified Sine Wave
AC Output Voltage Regulation:
10 %
Dimension:
205 x 158 x 67 mm
Life Cycle:
Discontinued & Replaced
Modified Sine Wave DC-AC Inverter with MPPT Solar Charger 110VAC 350W 12VDCin
Search Keywords:
ISI500112A
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
ISI-501-112A
ISI-501-112A
VIEW PRODUCT
Tools/3D Models
Product Guides