ISI-501-224B
Mean WellDC-AC True Sine Wave Inverter battery charger with built-in MPPT charger for solar systems - Battery 24VDC - Output 230VAC - 500W - surge up to 1000W - European plug
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ISI-501-224B
RoHS:
Yes
HTS:
8504409510
COO:
TW
Supplier Standard Pack
1
Typical Input Voltage:
24 VDC
Input Voltage Range:
21 to 30 VDC
Input Connection Type:
Hardwired
Typical Output Voltage:
200/220/230/240 VAC
Continuous Output Power:
500 W
Surge Output Power:
900 W
Output Connection Type:
CEE-7
Output Frequency:
50 Hz
Output Wave Form:
True Sine Wave
AC Output Voltage Regulation:
3 %
Dimension:
205 x 158 x 67 mm
DC-AC True Sine Wave Inverter battery charger with built-in MPPT charger for solar systems - Battery 24VDC - Output 230VAC - 500W - surge up to 1000W - European plug
Search Keywords:
ISI501224B
IN STOCK:
0
Manufacturer Stock:
5
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$233.27
$233.270
10
$221.61
$2,216.100
20
$210.53
$4,210.600
50
+
$200.00
$10,000.000
Product Guides