MDS20B-24
Mean Well20W DC-DC Medical Converter PCB mount - Wide Input 18-36VDC - Single Output 24VDC at 0.833A - DIP Through hole package - 2xMOPP
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MDS20B-24
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
18 to 36 V
Number of Outputs:
14397
Output Voltage:
24 V
Output Current:
0.833 A
Output Power:
20 W
Mounting:
Through Hole
Type:
N/A
Dimension:
25.4 x 50.8 x 124388mmmm
Output Type:
Fixed4399
Family:
MDS20
20W DC-DC Medical Converter PCB mount - Wide Input 18-36VDC - Single Output 24VDC at 0.833A - DIP Through hole package - 2xMOPP
Search Keywords:
MDS20B24
IN STOCK:
7
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$63.84
$63.840
10
$40.05
$400.500
20
$39.20
$784.000
50
+
$38.23
$1,911.500
Product Guides