Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MES50A-1R1B
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
37.5 W
Output Voltage:
5 VDC
Output Current:
7.5 A
Ripple & Noise:
50 mV
Grade:
Medical
MOPP:
1X
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
I
Safety Approvals:
CB, CE, cRUus, TUV
Efficiency:
67(Typ) %
Output Connector Type:
DIN - Cyl - 4-Pin
Output Connector Polarity:
Not App
Output Connector Diameters:
Not App
Output Connector Angle:
Straight
Output Cord Length:
1.22m (48.0in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
6.00 %
Overload Protection:
Yes
Over Voltage Protection:
Yes
Short Circuit Protection:
No
Thermal Protection:
Yes
Operating Temperature:
0 to 65 °C
Power Indicator:
Yes
Minimum Load (Amps):
0
Minimum Isolation Voltage:
5656 VDC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
147.0 x 75.5 x 43.2 mm
Dimensions L x W x H(in):
5.79 x 2.98 x 1.70 in
Life Cycle:
Discontinued & Replaced
AC/DC Adapter - Desktop - 37.5 Watts: 5V @ 7.5A - IEC 320-C14 Inlet - Medical
Search Keywords:
MES50A1R1B
This product is not in stock and cannot be back-ordered
Product Guides