MPM-45-48ST
Mean Well45W AC-DC Medical Encapsulated power supply - Output 48VDC at 0.94A - Screw terminal block - 2xMOPP
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPM-45-48ST
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated132
Style:
Encapsulated129
AC Input Voltage:
110,230 V
Number of Outputs:
1120
Output Voltage:
48 V
Maximum Output Current:
1.05 A
Maximum Output Power:
50.4 W
Input Connector Type:
Screw Terminal Block107
Dimension:
109 x 52 x 33.5104mmmm
45W AC-DC Medical Encapsulated power supply - Output 48VDC at 0.94A - Screw terminal block - 2xMOPP
Search Keywords:
MPM4548ST
IN STOCK:
10
Can Ship immediately
Manufacturer Stock:
52
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$23.40
$23.400
5
$22.30
$111.500
10
$21.30
$213.000
20
+
$20.70
$414.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides