MPM-65-12
Mean Well65W AC-DC Medical Encapsulated power supply - Output 12VDC at 5.42A - PCB through hole - 2xMOPP
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPM-65-12
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated132
Style:
Encapsulated129
AC Input Voltage:
110,230 V
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
5.96 A
Maximum Output Power:
71.5 W
Input Connector Type:
PC Pins107
Dimension:
87 x 52 x 29.5104mmmm
65W AC-DC Medical Encapsulated power supply - Output 12VDC at 5.42A - PCB through hole - 2xMOPP
Search Keywords:
MPM6512
IN STOCK:
18
Can Ship immediately
Manufacturer Stock:
172
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$24.50
$24.500
5
$23.30
$116.500
10
$22.30
$223.000
20
+
$21.70
$434.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides