MPM-65-24
Mean Well65W AC-DC Medical Encapsulated power supply - Output 24VDC at 2.71A - PCB through hole - 2xMOPP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPM-65-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated132
Style:
Encapsulated129
AC Input Voltage:
110,230 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
2.98 A
Maximum Output Power:
71.5 W
Input Connector Type:
PC Pins107
Dimension:
87 x 52 x 29.5104mmmm
The MEAN WELL MPM-65-24 is a highly reliable and efficient AC-DC power supply designed for medical applications. This single output power supply delivers 65 watts of power, with an output of 24VDC at 2.71A. With its compact PCB through-hole design, it can easily be integrated into various medical equipment or devices. The MPM-65-24 meets the highest safety standards, with double insulation and up to 2xMOPP (Means of Patient Protection) isolation. Additionally, it features a fully encapsulated design, ensuring protection against moisture, dust, and other environmental factors. Trust the MEAN WELL MPM-65-24 for robust and dependable power supply in medical applications.
Search Keywords:
MPM6524
IN STOCK:
23
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
On Order:
240
can ship 1/23/25
Factory Lead-Time
17 Weeks
can ship
3/24/25
Quantity
Unit Price
Ext. Price
1
$24.50
$24.500
5
$23.30
$116.500
10
$22.30
$223.000
20
+
$21.70
$434.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides