MPM-65-5ST
Mean Well65W AC-DC Medical Encapsulated power supply - Output 5VDC at 10A - Screw terminal block - 2xMOPP
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPM-65-5ST
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated132
Style:
Encapsulated129
AC Input Voltage:
110,230 V
Number of Outputs:
1120
Output Voltage:
5 V
Maximum Output Current:
11 A
Maximum Output Power:
55 W
Input Connector Type:
Screw Terminal Block107
Dimension:
109 x 52 x 33.5104mmmm
65W AC-DC Medical Encapsulated power supply - Output 5VDC at 10A - Screw terminal block - 2xMOPP
Search Keywords:
MPM655ST
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
50
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$26.20
$26.200
5
$25.00
$125.000
10
$23.90
$239.000
20
+
$23.20
$464.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides