MPM-90-12ST
Mean Well90W AC-DC Medical Encapsulated power supply - Output 12VDC at 6.7A - Screw terminal block - 2xMOPP
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPM-90-12ST
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Regulated132
Style:
Encapsulated129
AC Input Voltage:
110,230 V
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
7.37 A
Maximum Output Power:
88.4 W
Input Connector Type:
Screw Terminal Block107
Dimension:
109 x 52 x 33.5104mmmm
90W AC-DC Medical Encapsulated power supply - Output 12VDC at 6.7A - Screw terminal block - 2xMOPP
Search Keywords:
MPM9012ST
IN STOCK:
23
Can Ship immediately
Manufacturer Stock:
177
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$29.30
$29.300
5
$27.90
$139.500
10
$26.60
$266.000
20
+
$25.90
$518.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides