MPM-90-24
Mean Well90W AC-DC Medical Encapsulated power supply - Output 24VDC at 3.75A - PCB through hole - 2xMOPP
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
MPM-90-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Regulated132
Style:
Encapsulated129
AC Input Voltage:
110,230 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
4.13 A
Maximum Output Power:
99 W
Input Connector Type:
PC Pins107
Dimension:
87 x 52 x 29.5104mmmm
90W AC-DC Medical Encapsulated power supply - Output 24VDC at 3.75A - PCB through hole - 2xMOPP
Search Keywords:
MPM9024
IN STOCK:
0
Manufacturer Stock:
1
can ship
12/9/24
On Order:
60
can ship 2/13/25
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$27.60
$27.600
5
$26.20
$131.000
10
$25.10
$251.000
20
+
$24.40
$488.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides