PM-10-24
Mean WellAC/DC Power Supply - 1 Output - 24V@0.42A - 10.08W - Medical .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PM-10-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.42 A
Maximum Output Power:
10.08 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
70 x 50 x 22.7mm
Life Cycle:
Discontinued
The MEAN WELL PM-10-24 is an AC/DC power supply designed specifically for medical applications. It offers a single output of 24V at 0.42A, providing a power output of 10.08W. This reliable and efficient power supply is ideal for use in a wide range of medical equipment and devices. With its compact size and high-quality construction, the PM-10-24 is a trusted choice for medical professionals and engineers seeking a safe and dependable power solution.
Search Keywords:
PM1024
This product is not in stock and cannot be back-ordered
Possible Replacement options available. See Alternatives
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides