help desk software
DATA SHEET

PS-35-5

Mean Well

AC/DC Power Supply - 1 Output - 5V@6A - 30W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
PS-35-5
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching,Regulated
Style:
Open Frame
AC Input Voltage:
90 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
6 A
Maximum Output Power:
30 W
Input Connector Type:
Pin Header
Dimension:
101.6 x 50.8 x 24mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply - 1 Output - 5V@6A - 30W
Search Keywords:
PS355
  This product is not in stock and cannot be back-ordered
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
EPS-35-5
EPS-35-5
VIEW PRODUCT
Tools/3D Models
Product Guides