Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
RSDW60H-05
RoHS:
Yes
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Input Voltage:
40 to 160 V
Number of Outputs:
14397
Output Voltage:
5 V
Output Current:
12 A
Output Power:
60 W
Mounting:
Through Hole
Type:
Step Down4409
Dimension:
25.4 x 50.8 x 10.54388mmmm
Output Type:
Fixed4399
Family:
RSDW60
Module DC-DC 110VIN 1-OUT 5V 12A 60W 6-Pin DIP Module Tube
Search Keywords:
RSDW60H05
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$55.81
$55.810
10
$52.03
$520.300
20
$51.51
$1,030.200
50
+
$51.00
$2,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
14382-10PG-300
Conn Field Installable PIN 10 POS Solder Cup ST Panel Mount 10 Terminal 1 Port Bulk
57915-8001
Contact SKT Crimp ST Cable Mount 22-28AWG Reel
202A111-25/225-0
Heat Shrink Boot - Shell Size 11 - 0.650" (16.51mm)/0.311" (7.90mm) Large, 0.469" (11.91mm...
5-2301995-3
Modular Connector - RJ45 Jack - 1 x 1 (Port) - 8P8C - Cat5 - Green/Yellow, Green/Yellow - ...
NB08192001
HTAT-8/2-0-STK