Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
SMU02N-05
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Search Keywords:
SMU02N05
IN STOCK:
201
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$9.22
$9.220
10
$9.01
$90.100
20
$7.19
$143.800
50
+
$6.15
$307.500
Product Guides
CUSTOMERS
ALSO BOUGHT
EW32AAG-2P005B
Circuit Breaker Hydraulic Magnetic 2Pole 5A 230VAC
MOX-400231007FE
Res Thick Film 1G Ohm 1% 0.75W(3/4W) ±100ppm/°C Epoxy AXL
G6B-2214P-US-DC24
Power Relay 24VDC 5A DPST-NO(20x11x11)mm THT
XG4C-3434
Conn Shrouded Header PL 34 POS 2.54mm Solder RA Thru-Hole
CJ1WIC101
Basic Input Unit Controller