Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
ULP-150-48
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
U Frame
Type:
Constant Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
153 W
Output Voltage Range:
48VDC (Nom)
Maximum Output Current:
3,200 mA (3.2 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
431
Termination Style:
Terminal Block
Input Connector Type:
Screw Terminal Block
Output Connector Type:
Screw Terminal Block
Operating Temperature:
-30 to 70 °C
Safety Agency Approvals:
CE
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
ULP-150
Life Cycle:
Discontinued & Replaced
AC/DC LED Power Supply - Const Volt - 153.6W - Adj:48 Vdc @ 3,200mA - Dim: No
Search Keywords:
ULP15048
This product is discontinued, but still in stock
IN STOCK:
7
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$63.38
$63.380
20
$59.09
$1,181.800
50
+
$55.45
$2,772.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides