help desk software

20537-81

MEC Relays

Electromechanical Relay DPDT 10A 12VDC 75Ohm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MEC Relays
Part No:
20537-81
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Electromechanical Relay DPDT 10A 12VDC 75Ohm Socket
Search Keywords:
2053781
IN STOCK: 13
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$124.88
$124.880
7
$95.09
$665.630
10
$89.49
$894.900
25 +
$87.45
$2,186.250
Tools/3D Models