help desk software
DATA SHEET

CFL510F

Megger / Biddle

Hand-held Time Domain Reflectometer - 6 Ranges For Testing Power, Cellular, CATV and Telephone Cables - Large High Resolution Backlit LCD. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Megger / Biddle
Part No:
CFL510F
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued & Replaced
The MEGGGER CFL510F is an advanced instrument capable of identifying a wide range of cable faults using Time Domain Reflectometry. It offers exceptional features and a range capability normally associated with larger, more expensive instruments. The measurement range spans from 30 feet to9,000 feet, with a minimum resolution of four inches. The Model CFL510F can be used on any cable consisting of at least two insulated metallic elements, one of which may be the sheath or shield of the cable. The CFL510F has internal matching networks to allow testing of 25-, 50-, 75-, and 100-Ω cables. (These correspond to power, cellular, CATV, and telephone cable). The FastFind key simplifies waveform interpretation by automatically adjusting the instrument's range and gain and places the measurement cursor at the major event on the cable.
Search Keywords:
CFL510F
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,140.74
$1,140.740
3
$1,110.72
$3,332.160
5 +
$1,082.25
$5,411.250
RECOMMENDED REPLACEMENT
1001-790
1001-790
VIEW PRODUCT
Tools/3D Models
Product Guides