MA0402XF224K6R3
Meritek ElectronicsMLCC .22uF 6.3V X5R +/-10% - 0402 (1005 Metric) Ceramic Capacitor
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Meritek Electronics
Part No:
MA0402XF224K6R3
RoHS:
Yes
HTS:
8532240020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
REEL
Capacitance Value:
0.222227uF
Voltage:
6.32253VDC
Package/Case:
04022239
Tolerance:
102252%
MLCC .22uF 6.3V X5R +/-10% - 0402 (1005 Metric) Ceramic Capacitor
Search Keywords:
MA0402XF224K6R3
IN STOCK:
70,000
Can Ship immediately
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0036
$36.000
20,000
$0.0033
$66.000
40,000
$0.0031
$124.000
80,000
+
$0.0030
$240.000
Product Guides