PIC32MX795F512L-80V/PF
Microchip TechnologyMCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
PIC32MX795F512L-80V/PF
RoHS:
Yes
HTS:
8542310025
COO:
TH
ECCN:
3A991.a.2
Supplier Standard Pack
90
Package Type:
TRAY
Program Memory Type:
Flash
Program Memory Size:
512 KB
Operating Temperature:
-40 to 105 °C
RAM Size:
128 KB
Number of Programmable I/Os:
85
ADC Resolution:
10 bit
The MICROCHIP TECH. part PIC32MX795F512L-80V/PF is a high-performance 32-bit microcontroller unit (MCU) with a MIPS32 M4K RISC architecture. It features 512KB of Flash memory and operates at a voltage range of 2.5V to 3.3V. This device is housed in a 100-pin TQFP package and is supplied in a tray for easy handling. Ideal for a wide range of applications, this MCU offers advanced processing capabilities and a generous amount of memory for efficient and reliable system performance.
Search Keywords:
PIC32MX795F512L80VPF
IN STOCK:
1,682
Can Ship immediately
Manufacturer Stock:
180
can ship
10/28/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/2/24
Quantity
Unit Price
Ext. Price
5
$13.58
$67.900
25
$12.44
$311.000
90
$11.39
$1,025.100
180
$11.27
$2,028.600
270
$11.16
$3,013.200
540
$11.05
$5,967.000
1,080
+
$10.94
$11,815.200
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AP1-1RC-51F-502
Magnetic Circuit Breaker - 5.00A - Single Pole - 240VAC Max - Hook Terminals - DC - short ...
3641NF
Switch Toggle ON OFF DPST Round Lever Screw 12A 250VAC 28VDC Panel Mount with Threads
ABMM-AT-C0
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. ...
ES2S41653
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 1A 24VDC 30N Solder Lug Panel Mo...
PE-1008CD102GTT
INDUCTOR RF SMT 1000NH 2% NPB