help desk software
DATA SHEET

1N5992D

Microchip Technology

Diode Zener Single 4.7V 1% 500mW 2-Pin DO-35 Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
1N5992D
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Diode Zener Single 4.7V 1% 500mW 2-Pin DO-35 Bag
Search Keywords:
1N5992D
IN STOCK: 0
MOQ for out of Stock Qty:
46
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
46
$6.84
$314.640
91
$5.19
$472.290
137
$4.83
$661.710
182 +
$4.73
$860.860
Tools/3D Models
Product Guides