A3P250-PQG208
Microchip TechnologyFPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Microchip Technology
Part No:
A3P250-PQG208
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
TRAY
The Microchip Tech part A3P250-PQG208 is a high-performance FPGA from the ProASIC®3 Family with 250K gates and operates at a clock speed of up to 231MHz. Built on advanced 130nm CMOS technology, this FPGA operates at a low voltage of 1.5V, making it energy-efficient. It features a total of 208 pins in a PQFP package, offering versatile connectivity options for various applications.
Search Keywords:
A3P250PQG208
IN STOCK:
86
Can Ship immediately
Manufacturer Stock:
271
can ship
11/11/24
Factory Lead-Time
14 Weeks
can ship
2/4/25
Quantity
Unit Price
Ext. Price
1
$26.93
$26.930
5
$24.02
$120.100
24
$23.65
$567.600
48
$23.41
$1,123.680
120
$23.18
$2,781.600
264
$22.95
$6,058.800
504
+
$22.72
$11,450.880
Product Guides